New Product Introduction

Maxim Integrated MAX12930 two-channel digital isolators

The MAX12930 is a 2-channel, 3kV/5kVRMS digital galvanic isolator using Maxim’s proprietary process technology.

Maxim 12930 diagram

The MAX12930 is a 2-channel, 3kV/5kVRMS digital galvanic isolator using Maxim’s proprietary process technology.

 

Key features

  • Maximum data rate of either 25Mbps or 150Mbps
  • Withstands 5kVRMS for 60s (VISO) Wide-Body
  • Low Power Consumption
  • Group 1 rating in creepage

 

Additional features

  • Robust Galvanic Isolation of Digital Signals
  • Withstands 5kVRMS for 60s (VISO) Wide-Body
  • Withstands 3.75kVRMS for 60s (VISO) Narrow-Body
  • Continuously Withstands 848VRMS (VIOWM) Wide-Body
  • Continuously Withstands 445VRMS (VIOWM) Narrow-Body
  • Withstands ±10kV Surge between GNDA and GNDB with 1.2/50μs Waveform
  • High CMTI (50kV/µs, typ)
  • Options to Support a Broad Range of Applications
  • 2 Data Rates (25Mbps/150Mbps)
  • 2 Channel Direction Configurations
  • 2 Output Default States (High or Low)
  • Low Power Consumption
  • 1.3mW per Channel at 1Mbps with VDD = 3.3V
  • 3.3mW per Channel at 100Mbps with VDD = 1.8V

 

Applications

  • Fieldbus Communications for Industrial Automation
  • Medical Systems

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies