New Product Introduction

Maxim Integrated MAX11410 1.9ksps delta-sigma ADC with PGA

The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement.

Maxim MAX11410 image

The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement.The input section includes a low-noise programmable gain amplifier (PGA) with very high input impedance and available gains from 1x to 128x to optimize the overall dynamic range. Input buffers provide isolation of the signal inputs from the switched-capacitor sampling network when the PGA is not in use, making the ADC easy to drive even with high-impedance sources.

 

Key features

  • High Resolution And Low Noise with Wide Dynamic Range
  • Optimized Features For More Efficient System Design
  • Low Power for Efficient Systems
  • Operating Temperature Range from -40°C to +125°C

 

Additional features

High Resolution And Low Noise For Signal Sources With Wide Dynamic Range

  • 24-Bit Resolution
  • Programmable Gain Amplifier With 1, 2, 4, 8, 16, 32, 64, and 128 Gain Options
  • 90dB Simultaneous 60Hz and 50Hz Power Line Rejection
  • 3ppm Typical INL with No Missing Codes

Optimized Features For More Efficient System Design

  • 10 Analog Inputs May be Used for Single-Ended/Fully Differential in Any Combination
  • Two Dedicated/One Shared Differential Voltage Reference Inputs
  • On-Demand Offset and Gain Self-Calibration

Low Power for Efficient Systems

  • 2.7V to 3.6V Analog Supply Range
  • 1.7V to 3.6V I/O Supply Range
  • <1μA Sleep Mode

Standard SPI-Compatible Control Interface
Selectable Internal/External Oscillator
Operating Temperature Range from -40°C to +125°C
Small 28-Pin 4mm x 4mm TQFN Package: Lead-Free and RoHS Compliant

 

Applications

  • Portable Instruments
  • Resistive Bridge Measurement
  • Sensor Measurement

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies