New Product Introduction

Infineon PROFET™+24V - protected high-side switches

EBV presents the new pin-compatible single and dual channel 24 V high-side switches of the PROFET™+ 24V family in PG-DSO-14 and PG-DSO-8 package which provide embedded diagnostic and protective functions.

Infineon PROFET™+24V product image

EBV presents the new pin-compatible single and dual channel 24 V high-side switches of the PROFET™+ 24V family in PG-DSO-14 and PG-DSO-8 package which provide embedded diagnostic and protective functions.Each power transistor is built by a n-channel vertical power MOSFET with charge pump.The devices are designed especially to drive resistive, capacitive as well as inductive loads (e.g. truck bulbs, car bulbs, valves, motors, relays, LEDs).The high current sense accuracy (kILIS) is able to diagnose even small load changes.The high short-circuit robustness meets the market benchmark.

 

Key features

  • SMART6 HV Technology
  • Operating battery: Min=5 V; Max=36V (48V)
  • Nominal Load Current : 2.3A
  • Current sense with two IS pins

 

Additional features

Features:

  • SMART6 HV Technology
  • Operating battery: Min=5 V; Max=36V (48V)
  • Nominal Load Current : 2.3A
  • PWM capability up to 2kHz
  • Current limitation and secondary protection
  • Thermal shutdown with Latch
  • Lower current limit than Profet + 24V, due to the target load
  • Current sense with two IS pins

Benefits:

  • Directly supply on a 24V battery line (incl. loadump)
  • More accurate fast switching, control of the valves
  • Diagnostics available at high PWM
  • Diagnose both channels at the same time
  • Cost savings
  • No external shunt and op-amp for current sensing
  • Smaller width of PCB trace
  • System performance
  • Better behavior on fast switching

 

Applications

  • 24 V grounded high-side loads
  • All types of resistive, inductive and capacitive loads
  • Suitable for high and low current loads
  • Replaces electromechanical relays, fuses and discretes