New Product Introduction

Infineon PrimePACK™ CAV half bridge and chopper IGBT module

EBV presents Infineon’s PrimePACK™ 2 1200V dual IGBT modules with Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC which are now available especially developed for CAV applications.

Infineon PRIMEPACK CAV product image

EBV presents Infineon’s PrimePACK™ 2 1200V dual IGBT modules with Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC which are now available especially developed for CAV applications.

It addresses demanding applications in commercial and agricultural vehicles such as hybrid and full electric busses as well as construction vehicles.

The module offers state-of-the-art temperature cycling capability comparable to those required by the traction applications. The module is designed to withstand vibration with up to 15g in an extended frequency range and withstands 50g shock.

 

Features

Features

  • Vibration robustness up to 15g
  • Operation Temperature Tvj op up to 150°C
  • High DC Stability
  • High Short Circuit Capability, Self Limiting Short Circuit Current
  • 4kV AC 1min Insulation
  • Package with CTI > 400
  • High Creepage and Clearance Distances
  • High Power and Thermal Cycling Capability
  • Substrate for Low Thermal Resistance

Benefits

  • Increased load cycle capability
  • Robust against hazardous conditions
  • High ruggedness against vibrations and shock

 

Applications

  • Powertrain inverter for CAV
  • Auxiliary Applications

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies