New Product Introduction

Infineon IRPS5401 digital voltage regulator for FPGAs

The IRPS5401 has been developed as a fully integrated PMIC solution that replaces multiple regulators with a single device in a compact 7 mm x 7 mm 56 pin QFN package.

The IRPS5401 has been developed as a fully integrated PMIC solution that replaces multiple regulators with a single device in a compact 7 mm x 7 mm 56 pin QFN package, making it a perfect fit for current and future applications in high density ASIC, FPGA and CPU multi-rail systems, embedded computing systems and communication and storage systems.

 

Key features

 

  • Multi-output DC-DC with integrated FETs and sequencer
  • Output voltage settable in fine resolution 5 mV steps
  • Full PMBus: Margining, fault management, telemetry
  • Replaces many regulators with one PMIC

 

Additional features

  •  4 switchers and 1 LDO in one package
  •  Output A: 2 A (without), 50 A(with power stage)
  •  Output B: 2 A
  •  Outputs C,D: 4 A
  •  Linear regulator: +/-0.5 A
  •  Combined outputs C,D in dual phase mode for low ripple 8 A output

 

Applications

  • Cinema projector
  • Antenna system
  • Security camera
  • Machine vision
  • Point-to-point wireless access
  • Mass spectrometer
  • Instrumentation analyzer
  • Sonar receiver probe
  • Communications radio
  • Printer control board

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies