New Product Introduction

Infineon EVAL-M1-099M-C & MCETOOLV2 control board

EBV presents the EVAL-M1-099M, a Control Board for iMOTION™ Modular Application Design Kit (MADK).

Infineon EVAL-M1-099M-C and MCETOOLV2 product image

EBV presents the EVAL-M1-099M, a Control Board for iMOTION™ Modular Application Design Kit (MADK).

It is powered by IRMCK099M iMOTION™ motor control IC featuring advanced Motor Control Engine (MCE).
For Eval-M1-099M the MCETOOLV2, an isolated JTAG and UART based debugger board, is required, necessary for parametrizing and controlling the IRMCK099M IC.

The EVAL-M1-099M-C kit does not include the MCETOOLV2.
This can be be ordered separately.

 

Key features

  • Get your motor to run in 1hr
  • Easy motor parametrization and tuning
  • Fast time to market – No coding required
  • Field-proven Advanced Motion Control Engine (MCE)

 

Additional features

  • Single-shunt or leg-shunt Sensorless FOC Control
  • Integrated protection features

 

Applications

  • Refrigerator compressors
  • Aircon compressors
  • Industrial fans
  • Industrial pumps

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies