New Product Introduction

Infineon CIPOS™ Mini-DCB compact power modules

The CIPOS™ IPMs are families of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, pumps to general purpose drives.

Infineon CIPOS Mini-DCB product image

The CIPOS™ IPMs are families of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, pumps to general purpose drives. These energy-efficient intelligent power modules integrate the latest power semiconductor and control ICs technology leveraging Infineon’s advanced  IGBTs,  MOSFETs, next-generation Gate Driver ICs and state-of-the-art thermo-mechanical technology.The modules improve system performance and energy efficiency by delivering increased power density, enhanced system ruggedness and reliability.

 

Key features

  • Targeting for 2 ~ 6 kW power
  • 650V voltage rating, 20A and 30A
  • 2 phase and 3 phase interleaved topology
  • Switching frequency up to 60kHz

 

Additional features:

Features:

Dual In-line molded module

  • Targeting for 2 ~ 6 kW power
  • 650V voltage rating, 20A and 30A
  • 2 phase and 3 phase interleaved topology
  • Switching frequency up to 60kHz
  • Low switching loss by Infineon new chip technology (TrenchStop5 IGBT and Rapid switching emitter controlled diode )
  • Rugged SOI gate driver technology with stability against transient
  • Over current shutdown
  • Under-voltage lockout
  • All of 2/3 switches turn off during protection
  • Excellent thermal performance with DCB substrate
  • Providing easy PCB footprint design
  • UL certificated thermistor (85kΩ)
  • Lead-free terminal plating; RoHS compliant

Benefits:

  • Enhance the system efficiency
  • Less assembly
  • No isolation sheet
  • Smaller choke
  • Smaller heatsink
  • Smaller PCB size
  • Provides benefit to use a smaller inductor to save cost

 

Applications

  • MHA, Aircon, Drives
  • Air conditioner, treadmill, heat pump, industrial drives

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies