New Product Introduction

Infineon 6MS24017P43W41646 ModSTACK™ 3

ModSTACK™ 3 based on FF1200R17KP4_B2 IGBT modules with the IGBT driver 2ED300C17-ST for applications up to 1400 ARMS / 690 VRMS.

Infineon-6MS24017P43W41646-product-picture

ModSTACK™ 3 based on FF1200R17KP4_B2 IGBT modules with the IGBT driver 2ED300C17-ST for applications up to 1400 ARMS / 690 VRMS.

Appropriate interfaces and thermal management are included. Our ModSTACK™3 is the right fit ready to use system solution

 

Key features

  • Reduce effort for right fit power stage development
  • Speed up systems time to market and enable profit income
  • Operation above 1100 V possible
  • Low weight and size compared to Output Power

 

Additional features:

  • Designed for industrial approved cabinets
  • Signals for control and monitoring (current of each leg, voltages, short circuit, heat sink temperature, failure signals)
  • Reinforced isolation according to EN50178
  • Vibration & shock resistant according to IEC60721
  • IGBT Stack for typical voltages up to 690 VRMS
  • 3-phase topology
  • 6-pack configuration
  • Liquid cooled
  • Implemented sensors like current, voltage, temperature
  • Rated continuous current 1175 ARMS; 2600 Hz
  • Specific continuous current 1400 ARMS; 2100 Hz
  • Dimensions: 1090mm x 625mm x 250mm
  • Weight: 90 kg
  • DC Link rated voltage 1050 V
  • Over voltage shutdown 1300 V

 

Applications

  • Wind Converters (full converters and DFIG)
  • Drives >400kW (oil/gas industry, ships)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies