New Product Introduction

IDT Wireless Power for Mass Market charging made easy

IDTs wireless charging kits: easy to design-in and highly-accessible 5 watt Qi-compliant wireless power solution (transmitter and receiver).

IDT WIRELESS POWER FOR MASS MARKET product image

IDTs wireless charging kits: easy to design-in and highly-accessible 5 watt Qi-compliant wireless power solution (transmitter and receiver).

IDT introduces ground breaking turnkey wireless power kits that make integrating wireless charging easy, affordable and practical for a broad range of consumer electronics. The new Qi-compliant transmitter and receiver reference kits deliver plug-and-play ease of integration, enabling engineers to incorporate wireless charging capabilities into their designs in a matter of hours.

Both reference kits offer 2-layer board layout files, providing maximum flexibility for most applications. The boards are Qi-compliant for use as-is.

The kits can be used for immediate prototyping. An associated layout module enables direct instantiation on to a system board, while an optimized and fully tested BOM takes the guess-work out of component selection. Foreign object detection (FOD) tuning is supported via selectable pre-programmed curve settings and extensive collateral documenting FOD tuning for these devices.

The transmitter and receiver reference kits are built around proven IDT wireless power semiconductors, and include easy-to-use reference boards and comprehensive design support collateral. Support materials include instructional videos, user manuals, foreign object detection (FOD) tuning guides, layout guides, layout instantiation modules, schematics, bill-of-materials (BOM), Gerber files, and more.

 

Features

  • Easy to design-in and highly-accessible 5 watt Qi-compliant wireless power solution (Tx & Rx) 
  • Comprehensive design-in collateral and a fully-optimized reference layout that can be easily ported to any board
  • Fast prototyping
  • Plug-and-play functionality
  • Compact form factor
  • Seamless design integration
  • Extensive documentation
  • Layout import files
  • FOD tuning guide 
  • 5 V input (Tx), 5.3 V / 1 A output (Rx)
  • Qi-compliant for interoperability with other devices
  • Compact form factor for fast prototyping
  • Layout module provided for direct instantiation on to system board
  • Fully-tested BOM
  • Simplified FOD tuning scheme
  • Supported by extensive library of digital support collateral

 

Applications

  • PC peripherals
  • Small appliances
  • Rugged electronic gear
  • Furniture
  • Eliminates contact corrosion
  • Allows for waterproofing / dust-proofing
  • Eliminates connector reliability issues
  • Alleviates form-factor constraints
  • Better user experience

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



 
Complementary Content
${loading}