New Product Introduction

IDT VersaClock 6 with superior jitter performance

VersaClock 6 devices are footprint compatible with their VersaClock 5 counterparts, enabling performance scalability with minimal design changes.

IDT VERSACLOCK 6 product image

IDT extends their VersaClock® programmable clock generator family with the VersaClock® 6 to deliver flexible, low-power timing for demanding high-performance applications.

With RMS phase jitter of less than 500 femtoseconds (fsec), VersaClock 6 delivers outstanding performance for IDT’s award-winning VersaClock family, offering an exceptional combination of jitter performance, flexibility, and low operating power. Devices meet the stringent jitter and phase noise requirements of applications and standards such as 10 G Ethernet, enterprise storage SAS and SATA, PCI Express Gen 1/2/3, XAUI, SRIO, stringent PHY reference clocks and the newest generations of high-end FPGAs.

VersaClock 6 devices are footprint compatible with their VersaClock 5 counterparts, enabling performance scalability with minimal design changes. For all designs with sub 1 psec RMS phase jitter requirement the VersaClock® 5 Family would be the most effective to use.

VersaClock 6 offers universal output pairs that are independently configurable (LVDS,LVPECL, HCSL, or dual LVCMOS)

 

  Part Number Functionality  Output Type
5P49V6901 PLL with 4 FOD  4 configurable output pairs + reference output
5P49V6913 PLL with 2 FOD

2 configurable output pairs + reference output

5P49V6914 PLL with 3 FOD

3 configurable output pairs + reference output

 

Features

PERFORMANCE 

  • < 500 fs RMS phase jitter
  • PCIe® Gen 1/2/3
  • 1G and 10G Ethernet
  • USB 3.0/Thunderbolt™/RapidIO®

 

FLEXIBILITY 

  • 2 to 4 configurable outputs
  • 4 OTP configurations
  • Fractional Output Divider (FOD) architecture
  • Any frequency 1 to 350 MHz
  • Instant customization POWER / SIZE
  • 30 mA core current consumption
  • 4 x 4 mm 24-VFQFN packages

 

EASE OF USE 

  • Online tools
  • Timing Commander™ Software to configure, program, and monitor sophisticated timing devices
  • 2 weeks to custom factory programmed samples

 

Applications

  • 10 GB Ethernet
  • Networking PHY reference clocks
  • High-end FPGAs
  • High-end consumer
  • Networking
  • Computing
  • Industrial
  • Communications
  • Broadcast Video
  • Medical
  • PCIe Gen 1-2-3
  • 1 G / 10 G Gigabit Ethernet
  • Ethernet Switch, Router, FPGA Clocking
  • USB 3.0, Any Frequency Clock Conversion