New Product Introduction

IDT FS1012 and FS2012 modules for both liquids and gases

The IDT® FS1012 and FS2012 are high-performance, digital flow rate sensor modules suitable for liquids and gases.

IDT FS1012 and FS2012 product image

The IDT® FS1012 and FS2012 are high-performance, digital flow rate sensor modules suitable for liquids and gases. The sensors have no moving parts, no fragile diaphragm over a cavity, and feature a layer of silicon-carbide coating. This eliminates clogged sensor elements and fluid pressure sensitivity, provides excellent shock resistance, and prevents chemicals from damaging the sensor element. Therefore, IDT's solution is suitable in medical, industrial, and FDA-compatible food-grade consumer applications where reliability, robustness, and cross-contamination are critical factors.

 

Key features

  • No cavity in MEMS sensor to cause clogging
  • Silicon-carbide coating over MEMS flow sensor
  • Accuracy down to 2% of the measurement reading
  • Measures gas or liquid mediums

 

Additional features

  • No cavities and diaphragms. This eliminates clogged sensor elements and fluid pressure sensitivity, provides excellent shock resistance, and prevents chemicals from damaging the sensor element
  • A protective silicon-carbide coating, making it the industry's most robust and reliable flow sensor element also compatible with food-grade applications.
  • high-performance digital flow rate sensor modules suitable for both liquids and gases. 
  • the flow sensor modules offer accuracy down to 2% of the measurement reading, providing high-accuracy in high- or low-flow situations using the same sensor module.
  • The compact package, wide -40 to 125°C operating temperature range, and ubiquitous 3V to 5V supply voltage range eases system design integration constraints.

 

Applications

  • Medical instrumentation