New Product Introduction

IDT F2972 & F2976-SPDTR-RF SWITCH with wide frequency range

F2972 & F2976, SPDTR, RF SWITCH devices have a wide frequency range of 5MHz-10GHz, and offer industry leading combination of low insertion loss, low distortion and high isolation.

IDT-F2972 & F2976-SPDTR-RF SWITCH product image

These devices have a wide frequency range of 5MHz-10GHz, and offer industry leading combination of low insertion loss, low distortion and high isolation. Due to the reflective termination on the unused RF port these devices have been specified for use either 50 or 75 ohm systems making them ideal for a wide range of markets and applications.F2972 has a enable/dis-able pin for LP consumption apps. F2976 has a logic select feature pin that allows the user to invert the switch control logic enabling the control multiple switches with a single control line that need to be in different states.

 

Key features

  • Low insertion loss of 0.36dB and isolation of 42dB at 2GHz
  • F2972 has Enable/Dis-able feature to conserve LP consumption
  • F2976 has Logic Select for maximum control logic flexibility
  • Wide 3.3/5V Vdd and 1.8/3.3V control voltage ranges

 

Additional features

Low insertion loss of 0.36dB and isolation of 42dB at 2000MHz

Extremely low distortion allows these devices to be used us a wide range of applications

  • IIP2/IIP3: 120/77 dBm
  • H2/H3: -100/-110 dBc
  • CSO/CTB: >100/>100 dBc

Datasheet supports both 50 ohm and 75 ohm specifications

  • F2972 has Enable/Dis-able (EN) feature to conserve power consumption
  • F2976 has Logic Select (LS) feature for maximum control logic flexibility
  • Silicon based semiconductor technology
  • Wide 3.3/5V Vdd and 1.8/3.3V control voltage ranges
  • Wide -40 to 105C temperature range with excellent thermal characteristics

 

Applications

  • 3G/4G Small cells
  • DOCSIS 3.1 CATV applications; Headend, HFC, Set-top box
  • Fiber Infrastructure
  • Drones
  • Communication Equipment
  • Harmonic filter switching
  • General purpose consumer applications

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies