New Product Information

Vishay SQA410EJ n-channel 20 V (D-S) 175 °C

Vishay Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified produced using a special process design that is optimized for use in the automotive industry

VIshay SQA410EJ product picture

Vishay Siliconix SQ Automotive Power MOSFETs are AEC-Q101 qualified produced using a special process design that is optimized for use in the automotive industry. Low ON-resistance N- and P-channel TrenchFET® technologies, Vishay Siliconix SQ automotive MOSFETs are rated for a maximum junction temperature of 175°C.

Devices are available in a wide variety of packages for design flexibility. Packages include the TO-262, PowerPAK SO-8, D2PAK (TO-263), and DPAK as well as several space-saving, small-outline options

Full range of polarity options are available, including N-/P- Channel co-packages.

 

Key features

  • Halogen-free According to IEC 61249-2-21 Definition
  • 100 % Rg and UIS Tested
  • Low thermal resistance
  • -55ºC to +175ºC operating junction and storage temperature

 

Additional features

  • AEC-Q101 qualified
  • Wide variety of packages for design flexibility
  • SMD/SMT and though-hole options

 

Applications

  • Automotive Industry

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies