New Product Introduction

Broadcom BCM89811 automotive ethernet transceiver

BCM89811 is Broadcom’s next-generation BroadR-Reach® automotive Ethernet chip, optimized for use in low-power automotive applications.

Broadcom BCM89811 product image

BCM89811 is Broadcom’s next-generation BroadR-Reach® automotive Ethernet chip, optimized for use in low-power automotive applications.Delivering 100 megabit-per-second (Mb/s) performance over a single, unshielded twisted-pair wire, the highly integrated chip combines the functionality of multiple discrete devices in an ultra-small package (6x6 mm).

 

Key features

  • Automotive-qualified
  • On-chip integrated low-pass filters
  • Integrated internal regulators
  • Delivers 100 Mb/s over single unshielded twisted-pair wiring

 

Additional features

  • Automotive-qualified low-power design reduces power consumption up to 30 percent
  • On-chip integrated low-pass filters lower emissions (meets EMC requirements)
  • Integrated internal regulators provide on-chip power and eliminate the need for external regulators
  • Exceeds automotive specifications for noise cancellation and transmission jitter
  • Delivers 100 Mb/s over single, unshielded twisted-pair wiring, delivering up to an 80 percent reduction in connectivity cost and 30 percent reduction in cabling weight

 

Applications

  • Automotive Applications- Car Infotainment

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies