New Product Introduction

Broadcom BCM5830x endpoint processor family

The Broadcom® BCM5830x series of Secure Network Endpoint Processors is a family of highly integrated System-on-a-Chip (SoC) devices suitable for a wide range of secure payment, consumer electronics, and networking endpoint applications

Broadcom BCM5830x product image

The Broadcom® BCM5830x series of Secure Network Endpoint Processors is a family of highly integrated System-on-a-Chip (SoC) devices suitable for a wide range of secure payment, consumer electronics, and networking endpoint applications.

 

Key features

  • High-performance, low-power embedded processing
  • Built-in multimedia capability to support video/audio
  • Supports networking and peripheral interfaces
  • power-saving modes for battery-powered applications

 

Additional features

  • Advanced ARM Cortex-A9 with NEON
  • I-cache, D-cache, and L2 cache
  • Memory Interfaces
  • 16-bit DDR3(L)/LPDDR2 up to 1067 Mb/s
  • 8-bit NAND Flash SLC/MLC
  • Security
  • TrustZone Secure Processing Architecture
  • Cryptographic acceleration
  • Secure boot
  • Security Protection Logic (Tamper, monitors, sensors BBRAM, etc.)
  • Integrated networking and peripheral interfaces, which may include:
  • 10/100/1000 Ethernet Switch/MAC
  • 10/100/1000 Ethernet PHYs (EEE-compliant PHYs)
  • PCI Express (PCIe) gen 2
  • USB 2.0
  • Controlling Area Networking (CAN)
  • LCD Controller: Parallel and Serial LVDS
  • Resistive Touchscreen Controller
  • Keypad
  • I2S/TDM
  • Smart Card
  • SDIO/UART/SPI/BSC/JTAG/GPIO
  • Multiple PWM channels
  • LDOs and Switch Regulators

 

Applications

  • Point of sale (POS) terminals
  • PINPad payment terminals
  • Mobile POS (mPOS) terminals

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies