New Product Introduction

Broadcom BCM5810x - StrataGX™ secure microcontroller family

The Broadcom® BCM5810X is a highly integrated System on a Chip (SoC) microcontroller family ideally suited for security applications requiring a small footprint and low power

Broadcom BCM5810x - StrataGX™ product image

The Broadcom® BCM5810X is a highly integrated System on a Chip (SoC) microcontroller family ideally suited for security applications requiring a small footprint and low power.

 

Key features

  • ARM® Cortex™-M3 up to 250 MHz
  • FIPS 140-2 level 3 certified
  • PCI-compliant architecture
  • Integrated RFID reader supports NFC

 

Additional features

  • BroadSAFE security capabilities
  • Physical tamper protection with internal wire mesh for critical key protection
  • Secure cache to support secure boot and secure execute-in-place (XIP) (10 total lines)
  • Battery-backed memory for device configuration and key information
  • Hardware accelerated Public Key Authentication (PKA)
  • Secure nonvolatile memory provided by secure, one-time programmable memory (SOTP)
  • Secure Protection Logic (SPL) with frequency, voltage, and temperature monitors
  • ARM Cortex-M3 processor
  • Frequency scalable from 50 MHz–250 MHz
  • ETM, TPIU, NVIC, DWT, FPB, ITM, MPU
  • Processor subsystem
  • 512 KB on-chip SRAM, 256 KB secure boot ROM
  • Peripheral interfaces
  • NFC Reader (EMV and FIPS201-capable), ISO7816 smart card reader interface (EMV and FIPS201-capable)
  • Static memory controller for external SRAM and LCD (8080 and 68 k serial-parallel bus protocol)
  • USB 2.0 Host port (HS/FS/LS), USB 2.0 Device port (HS/FS)
  • Up to 5 SPI, 4 UART, SMBus, 4 PWM channels, GPIO
  • Data acquisition that supports data communications by the 3.5 mms audio jack
  • Six channel ADC
  • JTAG with debug and test access
  • Lower power states and management
  • Low power operation states by gating clock and power per user control
  • Four independent power domains:
  • Core system domain, Always-on domain
  • Secure battery logic
  • NFC subsystem

 

Applications

  • Point of sale (POS) terminals
  • PINPad payment terminals
  • Mobile POS (mPOS) terminals

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies