New Product Introduction

BCM54210E 10/100/1000BASE-T gigabit ethernet transceiver

Triple-speed 1000BASE-T/100BASE-TX/10BASE-T Energy Efficient Ethernet (IEEE 802.3az) Gigabit (GbE) transceivers integrated into a single monolithic CMOS chip.

Broadcom-BCM54210E-product-picture

Triple-speed 1000BASE-T/100BASE-TX/10BASE-T Energy Efficient Ethernet (IEEE 802.3az) Gigabit (GbE) transceivers integrated into a single monolithic CMOS chip.
 
The device performs all physical layer functions for 1000BASE-T, 100BASE-TX and 10BASE-T Ethernet on standard Category 5 Unshielded Twisted-Pair (UTP) cable. 10BASE-T can also run on standard Category 3, 4 and 5 UTP. The BCM5421xE family is based on the proven digital signal processor technology from Broadcom, combining digital adaptive equalizers, ADCs, phase locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all other required support circuitry integrated into a single chip.

 

Key features

  • Fully compliant to Energy Efficient Ethernet
  • Broadcom AutoGrEEEn® technology
  • Integrated Wake-on-LAN (WOL)
  • Enhanced cable plant diagnostics

 

Additional features

  • Fully compliant to Energy Efficient Ethernet for 1000BASE-T and 100BASE-TX as defined by the IEEE Std 802.3™-2012 standard
  • Broadcom AutoGrEEEn® technology extends EEE power savings to Not Recommended for New Design MACs
  • Integrated Wake-on-LAN (WOL) enables remote system activation over the network, reducing system power and complexity
  • SyncE+, SyncE, IEEE 1588v2 PTP and ITU-T Y.1731 delay measurement support
  • Enhanced cable plant diagnostics that detect cable plant impairments
  • The BCM5421xE single-port Gigabit PHY family consists of the following devices:
    • BCM54210E: Single-port RGMII 10/100/1000BASE-T PHY with EEE & WOL
    • BCM54214E: Single-port RGMII 10/100/1000BASE-T PHY with EEE, WOL, SyncE+, SyncE, IEEE 1588v2 PTP & ITU-T Y.1731 delay measurement support
    • BCM54216E: Single-port GMII 10/100/1000BASE-T PHY & WOL
    • BCM54219E: Single-port GMII 10/100/1000BASE-T PHY with EEE, WOL, SyncE+, SyncE, IEEE 1588v2 PTP & ITU-T Y.1731 delay measurement support

 

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies