New Product Introduction

Broadcom BCM53128 multiport gigabit ethernet switch

Highly integrated, cost-effective unmanaged-smart gigabit switch.

Broadcom-BCM53128-product-picture

Highly integrated, cost-effective unmanaged-smart gigabit switch. The switch design is based on the field-proven, industry-leading ROBO architecture.
 
This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port-based rate control and a non-blocking switch fabric into a single 65 nm CMOS device. Designed to be fully compliant with the IEEE 802.3™ and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53128 provides compatibility with all industry-standard Ethernet, Fast Ethernet and Gigabit Ethernet (GbE) devices. The BCM53128 has a rich feature set suitable for not only standard GbE connectivity for desktop and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players and home theater receivers.

 

Key features

  • Nine 10/100/1000 media access controllers
  • Eight port 10/100/1000BASE-T/Tx transceivers
  • One GMII/RGMII/MII/RvMII/TMII/RvTMII interface
  • IEEE 802.1p, MAC, Port, TOS and DiffServ QoS

 

Additional features

  • Nine 10/100/1000 media access controllers
  • Eight port 10/100/1000BASE-T/Tx transceivers
  • One GMII/RGMII/MII/RvMII/TMII/RvTMII interface for an In-band Management Port (IMP) for connection to a CPU/management entity without PHY
  • IEEE 802.1p, MAC, Port, TOS and DiffServ QoS for four queues, plus two time-sensitive queues

 

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies