New Product Introduction

Broadcom ASSR-601J 1500V solid state relay

The ASSR-601J is a high-voltage solid state relay that is designed for high voltage industrial applications.

Broadcom ASSR-601J product image

The ASSR-601J is a high-voltage solid state relay that is designed for high voltage industrial applications. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 10 mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.4V or less. The ASSR-601J is equivalent to 1FormA Electromechanical Relays (EMR) and is available in 16-pin SOIC package. 

 

Key features

  • Compact solid-state bidirectional signal switch
  • Breakdown voltage, BVOFF: 1500 V at IDSS = 250 μA
  • Output Leakage Current, IO < 1 μA at VO = 1000 V
  • Operating temperature range: –40° C to +110° C

 

Additional features

  • Compact solid-state bidirectional signal switch
  • Operating temperature range: –40° C to +110° C
  • Breakdown voltage, BVOFF: 1500 V at IDSS = 250 μA
  • Avalanche rated MOSFETs
  • Output Leakage Current, IO < 1 μA at VO = 1000 V
  • On-resistance, RON < 250Ω at IO = 50 mA
  • Turn on time: TON < 4 ms
  • Turn off time: TOFF < 0.5 ms
  • Package: 300 mil SO-16
  • Creepage and clearance ≥ 8 mm (input-output)
  • Creepage > 5 mm (between drain pins of MOSFETs)
  • Safety and regulatory approvals:
  • IEC/EN/DIN EN 60747-5-5
  • Maximum working insulation voltage 1414VPEAK
  • 5000VRMS for 1 minute per UL1577
  • CSA component acceptance

 

Applications

  • Battery/motor/solar panel insulation resistance
  • measurement/leakage detection
  • BMS flying capacitor topology for sensing batteries
  • Electro mechanical relay replacement
  • Inrush current limiter protection

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies