New Product Information

Broadcom ALMD-CY3F-YZ002 SMT round white LED lamps

The new ALMD-CY3F series is essentially like a conventional high brightness through holes LED in the form of surface mount device.

Broadcom-ALMD-CY3F-YZ002-product-picture

The new ALMD-CY3F series is essentially like a conventional high brightness through holes LED in the form of surface mount device.It can be assembled using common SMT assembly processes and is compatible with industrial reflow soldering processes.The LEDs are made with an advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick and place assembly, the LEDs are shipped in tape and reel. Every reel is shipped from a single intensity and color bin for better uniformity.

 

Key features

  • Using high brightness InGaN material
  • Support EN12966-1 white class C2 bin
  • Typical viewing angle: 30°
  • Compatible with industrial reflow soldering process

     

Additional features

  • Using high brightness InGaN material
  • Support EN12966-1 white class C2 bin
  • Typical viewing angle: 30°
  • Jedec MSL 3
  • Compatible with industrial reflow soldering process

 

Applications

  • Variable message signs
  • Highway signs

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.



Related markets



Related technologies