New Product Introduction

Broadcom AFBR-POCxxxL family optical power converters

There are different versions available providing operating voltages for typical 5 VDC applications (AFBR-POC206L/AFBR-POC406) and typical 3 VDC applications (AFBR-POC204L/AFBR-POC404L).

Broadcom AFBR-POCxxxL product image

This product family of optical power converters converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications. These products are an excellent choice for powering electronic circuitry where electrical-wired solutions are not feasible due to high voltage, electromagnetic inductance or strong magnetic fields.

There are different versions available providing operating voltages for typical 5 VDC applications (AFBR-POC206L/AFBR-POC406) and  typical 3 VDC applications (AFBR-POC204L/AFBR-POC404L).

 

Key features

  • RoHS-compliant
  • PoF component providing 100% galvanic isolation
  • Operating temperature range of –40°C to +85°C
  • Easy heat sink mounting for thermal control

 

Additional features

  • Power over Fiber (PoF) component providing 100% galvanic isolation
  • Supplies up to 600mW of electrical power over the full operating range
  • FC port optimized for efficient coupling to MM fibers with commonly available NA 

 

Applications

  • High voltage current sensors and transducers
  • E-field and H-field probes
  • MRI/ RF Imaging colls and patient monitoring equipment
  • Power cinditioning circultry
  • Wireless transmitters
  • Aircraft sensors and transducers

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies