New Product Introduction

Broadcom AFBR-POC406L optical power converter 6VDC, ST port

AFBR-POC406L is an excellent choice for powering electronic circuitry where electrical-wired solutions are not feasible due to high voltage, electromagnetic inductance or strong magnetic fields.

Broadcom ACNT-H87B/H87A/H870 product image

AFBR-POC406L belongs to the Broadcom Power Components product family and converts optical power to electrical power for applications requiring complete electrical isolation in highly demanding industrial environments and applications.

AFBR-POC406L is an excellent choice for powering electronic circuitry where electrical-wired solutions are not feasible due to high voltage, electromagnetic inductance or strong magnetic fields.

 

Key features

  • Converts optical power to electrical power
  • Optimized for the efficient coupling of MM fibers with NA
  • Multi-junction semiconductor device => typ. 3 or 5 VDC ap
  • AFBR-POCx04L => 3.7 V, AFBR-POCx06L => 5.6 V

 

Additional features

  • RoHS-compliant
  • Power over Fiber (PoF) component providing 100% galvanic isolation
  • Supplies up to 600mW of electrical power over the full operating range
  • Operating temperature range of –40°C to +85°C
  • ST port optimized for efficient coupling to MM fibers with commonly available NA
  • Easy heat sink mounting for thermal control
  • Threaded ST port for easy panel mount

 

Applications

  • High Voltage current sensors and Transducers
  • E-field and H-field probes
  • Wireless transmitters

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies