New Product Introduction

Broadcom AFBR-59F3Z with bare fiber locking system

AFBR-59F3Z with bare fiber locking mechanism provides a simple insert-and-lock connection for POF cable eliminating the need for connectors.

Broadcom AFBR-59F3Z product image

The Broadcom AFBR-59F3Z is a compact 650nm fiber optic transceiver device designed to support serial data communications via Multi-Level Coset Coding (MLCC) with data rates up to 1 Gb/s over 2.2 mm of jacketed standard polymer optical fiber (POF).The device is built with a simple bare fiber termination for POF.  The innovative bare fiber locking mechanism provides a simple insert-and-lock connection for POF cable eliminating the need for connectors. This facilitates fast installation and maintenance. 

 

Key features

  • Easy bare fiber termination solution for 2.2mm jacket POF
  • EMI/ EMC robust
  • Link distances up to 50 meters
  • Operating temperature from 0 °C to 70 °C

 

Additional features

  • Easy bare fiber termination solution for 2.2mm jacket POF
  • EMI/ EMC robust
  • Link distances up to 50 meters of 1mm core diameter POF for 1Gb/s transmission (attenuation smaller than 0.19 dB/m and NA = 0.5)
  • Operating temperature from 0 °C to 70 °C
  • 3.3V power supply operation
  • Integrated optics enabling efficient focusing of light for fiber coupling
  • Analog receive power monitor (MON)

 

Applications

  • Home/Office Networking
  • Factory Automation
  • Industrial Vision System

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies