New Product Introduction

Broadcom AFBR-57E6APZ-HT low power 125MBd SFP transceiver

Low Power 125MBd SFP Transceiver for Fast Ethernet & FDDI (-40°C to +95°C Temperature)

EBV-broadcom-AFBR-57E6APZ-HT-pic-384

The Broadcom AFBR-57E6APZ-HT is a low power, 125MBd small form-factor pluggable (SFP) fiber optic transceiver module device designed for Fast Ethernet and fiber distributed data interface (FDDI) applications.This low power device reduces power consumption by up to 50% and has an LC duplex connector optical interface and a digital diagnostic monitoring interface (DMI).The transceiver uses a 1310nm LED for multimode operation on 50µ and 62.5µ fibers with link distances up to 2km. Data interface for input and output is differential LVPECL.

 

Key features

  • Low power consumption: 255 mW (typ), 405 mW (max)
  • Extended operating temperature: -40 °C to +95 °C
  • Link distances up to 2 km
  • Operates on 50/125µm and 62.5/125µm multimode fiber (MMF)
     

Additional features

  • Low power consumption: 255 mW (typ), 405 mW (max)
  • Extended operating temperature: -40 °C to +95 °C
  • Link distances up to 2 km
  • Operates on 50/125µm and 62.5/125µm multimode fiber (MMF)
  • LC duplex connector optical interface
  • Built-in DMI providing real time information on temperature, LED bias current, LED average output power and receiver average input power
  • Squelched receiver outputs
  • Bail de-latch
  • Hot plug capability
  • Compatible to SFF-8074i and SFF-8472 MSA specifications
  • Compatible with 100BASE-FX version of IEEE 802.3u
  • RoHS-compliant and lead-free
     

Applications

  • Industrial / Factory Automation
  • Motor Controls
  • Fast Ethernet Networking
  • FDDI Networking

 

Compatibility

The AFBR-57E6APZ-HT is compatible to the SFF-8074i for conventional SFP interface and the SFF-8472 for DMI. By way of 2-wire serial communications as defined in the SFF-8472 MSA, the AFBR-57E6APZ-HT can provide real time information on temperature, LED bias current, LED average output power and receiver average input power. The device also has the ability to monitor the receiver loss of signal (RX_LOS).

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies