New Product Introduction

Broadcom AEDR-8723 (Analog) incremental encoder

The Broadcom AEDR-872x is a 3-channel reflective optical encoder device providing dual channel analog outputs and an index channel digital output

Broadcom-AEDR-8723-(Analog)-product-picture

The Broadcom AEDR-871x is a 3-channel reflective optical encoder device providing dual channel quadrature digital outputs and an index channel digital output.With encoding resolution up to 318 lines per inch (LPI) and built-in 4x, 8x and 16x interpolation, the device enables great flexibility and versatility in resolution range. The quadrature (AB) digital outputs are TTL-compatible enabling the device to interface directly with many digital signal processors (DSP) and host processors. As such, the device can be easily designed in and integrated into existing motion control system.

 

Key features

  • Dual Channel Analog Outputs
  • Built-in Automatic LED Current Regulation
  • Encoding Resolution: 318 LPI
  • Power Supply Voltage: 5 V

 

Additional features

  • Dual Channel Analog Outputs
  • Index Channel Digital Ouput
  • Built-in Automatic LED Current Regulation
  • Encoding Resolution: 318 LPI
  • Power Supply Voltage: 5 V
  • Operating Temperature Range: -20 to +85 °C
  • Surface Mount Leadless Package: 3.95 mm (L) x 3.4 mm (W) x 0.956 mm (H)

 

Applications

  • Closed-loop Stepper Motors
  • Miniature Motors
  • Printers and Copiers
  • Card Readers
  • Scanners
  • Projectors
  • Portable Medical Equipment
  • Optometric Equipment
  • Consumer and Industrial Product Applications

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies