New Product Introduction

Broadcom AEAT-8800-Q24 programmable angular magnetic encoder

The Broadcom AEAT-8800-Q24 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation.

Broadcom-AEAT-8800-Q24-product-picture

The Broadcom AEAT-8800-Q24 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. It is a sophisticated system that uses integrated Hall sensor elements with complex analog and digital signal processing within a single device. A simple two-pole magnet generates the necessary magnetic field by rotating it in perpendicular, placed in alignment to the center of the device.

 

Key features

  • 5V or 3.3V operation
  • Three-wire SSI interface for absolute output
  • Selectable 10, 12, 14 or 16 bits of absolute resolution
  • Incremental ABI and UVW pins out
  • PWM output modes
  • User-programmable zero position, direction and index pulse width
  • Selectable zero latency mode option to reduce latency to near 0
  • Programmable hysteresis
  • Easy alignment and calibration mode
  • Compact QFN-24 leads (5 mm × 5 mm) package
  • RoHS compliant

 

Applications

  • Angular measurement over a full 360 degrees of rotation
  • Instant indication of the magnet's angular position wit

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies