New Product Introduction

Broadcom ACPL-337J 4.0 A gate drive optocoupler

The Broadcom ACPL-337J is a fully featured 4.0 A smart gate drive optocoupler device capable of driving high power MOSFET or IGBT directly.

Broadcom ACPL-337J product image

The Broadcom ACPL-337J is a fully featured 4.0 A smart gate drive optocoupler device capable of driving high power MOSFET or IGBT directly. The device features rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and Under Voltage Lock-Out (ULVO) feedback control circuit, providing a complete cost-effective gate drive solution for motor control and power inverter applications. The ACPL-337J is available in a compact, surface-mountable SO-16 package.

 

Key features

  • 4.0 A Maximum Peak Output Current
  • Rail-to-Rail Output Voltage
  • 2.0 A Miller Clamp Sinking Current
  • IEC/EN/DIN EN 60747-5-5 VIORM = 1414 Vpeak

 

Additional features

  • 2.0 A Miller Clamp Sinking Current 
  • Integrated Fail-Safe IGBT ProtectionDESAT Detection, “Soft” IGBT Turn-off and Fault Feedback
  • Under Voltage Lock Out (UVLO) Protection with Feedback
  • 250ns Maximum Propagation Delay over Industrial Temperature Range.
  • Integrated LED driver
  • 30 kV/μs Minimum Common Mode Rejection (CMR) at 
  • VCM = 1500 V
  • Wide Operating VCC Range: 15 to 30 V
  • Industrial Temperature Range: -40° C to +105° C
  • Safety Approvals:
  • UL Recognized 5000 VRMS for 1 min.
  • CSA
  • IEC/EN/DIN EN 60747-5-5 VIORM = 1414 Vpeak
  • Available Options:
  • 000E = Tube Packaging Option
  • 500E = Tape and Reel Packaging Option

 

Applications

  • IGBT/Power MOSFET Gate Drive
  • Renewable Energy Inverters
  • Switching Power Supplies

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies