New Product Introduction

Broadcom ACFL-6211T bi-directional R2Coupler® optocoupler

The Broadcom ACFL-6211T is an automotive-grade, dual-channel optocoupler device designed for bi-directional digital communications.

Broadcom ACFL-6211T product image

The Broadcom ACFL-6211T is an automotive-grade, dual-channel optocoupler device designed for bi-directional digital communications.The device has two optocoupler channels internally aligned 180 degrees of each other, providing optimum chip pin-out configuration for bi-directional Tx/Rx data communication design and board layout. The two channels are electrically indepedent and galvanically isolated, providing an ideal isolated bi-directional power system communication interface.The device is optimized for high speed systems supporting data rates up to 15 MBd.

 

Key features

  • Automotive Qualified per AEC-Q100 Grade 1 Test Guidelines
  • 5V CMOS Output
  • Data Rates up to 15 MBd
  • Low Propagation Delay: 35 ns (max)

 

Additional features

  • Automotive Qualified per AEC-Q100 Grade 1 Test Guidelines
  • Operating Temperature from -40 °C to +125 °C
  • 5V CMOS Output
  • 8mm Creepage and Clearance
  • Data Rates up to 15 MBd
  • LED Current Drive (IF): 4 to 15 mA
  • Low Propagation Delay: 35 ns (max)
  • Vcc Range: 3 to 5.5 V
  • Compact, Auto-Insertable Stretched SO12 Package
  • Worldwide Safety Approval:
  • - UL 1577 approval, Viso = 5,000 Vrms for 1 min.
  • - CSA Component Acceptance Notice 5
  • - IEC 60747-5-5, EN/DIN EN 60747-5-2, Viorm = 1,140 Vpeak

 

Applications

  • Automotive CANBus and SPI Communications Interface
  • Automotive Power Transitor Isolation
  • High Temperature Digital Signal Isolation
  • Automotive IPM Driver for DC/DC Converters
  • Digital Isolation for A/D and D/A Conversion

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies