New Product Introduction

Broadcom 5A Gate Drive - ACPL-352J with noise immunity

This 5A gate drive optocoupler is a device with integrated fail-safe IGBT and MOSFET diagnostics, protection and fault reporting.

Broadcom 5A GATE DRIVE - ACPL-352J product image

This 5A gate drive optocoupler is a device with integrated fail-safe IGBT and MOSFET diagnostics, protection and fault reporting. These features have become an integral part of ensuring system reliability and high availability. The device also features common mode transient immunity (CMTI) greater than 50 kV/μs and provides minimal propagation delay with excellent timing skew - this enables high frequency switching to improve efficiency in driving IGBT and SiC/GaN MOSFETs. The high peak output current and wide operating voltage range eliminate the need of an output buffer circuit.

 

Key features

  • 5A Maximum Peak Output Current
  • High CMTI > 50kV/μs
  • Functional Safety Protection and Reporting
  • Active Miller Clamping, Gate Status Check

 

Additional features

  • 5A Maximum Peak Output Current
  • High CMTI > 50kV/μs
  • Functional Safety Protection and Reporting
  • UVLO with Feedback, Over Current Sensing, Soft Turn-Off, Fault Feedback
  • Active Miller Clamping, Gate Status Check
  • Propagation Delay 100 ns typical
  • Worldwide Safety Approvals: UL1577, CSA and IEC/EN/DIN EN 60747-5-5 (Note these important safety standards are not relevant to non-optical isolators such as magnetic and capacitor-based isolators)

 

Applications

  • IGBT and SiC/GaN MOSFET gate drives
  • Industrial drives and inverters
  • Renewable energy inverters
  • Switching power supplies



Learn more about Broadcom industrial motion control and industrial robotics solutions:

INDUSTRIAL AUTOMATION

 

 

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies