PA series metal alloy jumper

Yageo Corporation, the global passive component leader, recently announced the product launch of a metal alloy jumper; the PA series

Yageo PA Series Metal Alloy Jumper

Yageo Corporation, the global passive component leader, recently announced the product launch of a metal alloy jumper; the PA series, in case sizes 0201, 0402, 0603, and 0805 with the maximum resistance in only 5mΩ for 0201, 1mΩ for 0402, 0.2mΩ for 0603 and 0805 sizes. This metal jumper product is perfect for applications where a high permissible rated current is required.

The PA Metal alloy jumper product series can reach ultra small maximum resistance (e.g. the resistance range of PA0805 is <0.2 mΩ), while the maximum resistance of the thick film jumper product is 50 mΩ.

This feature makes the metal jumper able to endure a much higher rated current than the thick film jumper product. For example, the maximum rated current for the 0805 metal jumper is 50A, whereas, for a thick film jumper of the same case size, the rated current is only 2A.

Catering to increasing demands for compact design and integrated function requirements, the PA metal jumper is mainly used in multi-function mobile devices which require high-density installation, such as smart phones, tablet PCs, chargers and wearable devices, etc. The Yageo PA series metal alloy
jumper offers high performance, a wide range of sizes (including 0201, 0402, 0603, and 0805), is versatile, and fully meets the needs of customers for different applications.

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE