Vishay UIPMA & UIPMC Series

UIPMA and UIPMC potentiometer membrane displacement sensors

Vishay introduces the UIPMA and UIPMC rectilinear and rotational industrial potentiometer membrane displacement sensors designed to deliver reliable performance in harsh environmental conditions

Vishay UIPMA And UIPMC Series Potentiometer Membrane Displacement Sensors

Vishay introduces the UIPMA and UIPMC rectilinear and rotational industrial potentiometer membrane displacement sensors designed to deliver reliable performance in harsh environmental conditions.

  • Waterproof and ultraflat
  • Provide high durability and repeatability
  • Available in custom designs

 

Features

  • Waterproof with an IP66 seal
  • Very thin active layer with a thickness of 0.5 mm
  • Double-sided adhesive layer allows for easy assembly
  • High durability with long life > 3 million cycles (to 10 million and 20 million
  • cycles on request)
  • Operate over a temperature range of -10 °C to +50 °C
  • RoHS-compliant 

 

Applications

  • Electrical actuators and cylinder positioning systems for aircraft seats
  • Telecom antennas
  • Syringe pumps and hospital beds
  • AC valve openings
  • Ship masts Lift-truck steering control
  • Mining equipment for surveying ground movement

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE