Vishay T34 HI-TMP® Series

Vishay T34 HI-TMP® wet tantalum capacitor

Vishay Intertechnology introduces a new series of HI-TMP tantalum-cased, hermetically sealed wet tantalum capacitors with high temperature operation to +200 °C

Vishay T34 HI-TMP® Wet Tantalum Capacitors

Vishay Intertechnology introduces a new series of HI-TMP tantalum-cased, hermetically sealed wet tantalum capacitors with high temperature operation to +200 °C. Offering increased reliability for industrial and oil exploration applications, T34 series axial-leaded through-hole devices deliver increased mechanical shock and vibration withstand ability, along with longer life.

 

Features

  • Hermetically sealed, tantalum case
  • High temperature operation to +200 °C
  • High vibration (sinusoidal: 80 g; random: 54 g) and mechanical shock (500 g) capabilities
  • Long life of 1,000 hours minimum at +200 °C
  • Offered in the A, B, C, and D case codes
  • Voltage ratings from 25 VDC to 125 VDC
  • Wide capacitance range from 10 μF to 470 μF
  • Maximum ESR down to 0.75 Ω
  • RoHS-compliant, halogen-free, and Vishay Green
  • Lead (Pb)-free and tin/lead (Sn/Pb) terminations available

 

Applications

  • Timing 
  • Filtering
  • Energy hold-up
  • Pulse power applications

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE