SGIHLP series MIL-STD-981 qualified inductors

Vishay has launched the SGIHLP series, the industry’s first IHLP® inductor qualified to MIL-STD-981 Class S for space-grade applications

Vishay SGIHLP Series MIL-STD-981 Qualified Inductors

Vishay has launched a new series of low profile, high current IHLP inductors that are the industry’s first to meet the requirements of MIL-STD-981 class S. Designed to provide high reliability in space-grade applications, devices in the Vishay SGIHLP series offer high operating temperatures to +180 °C in a ruggedised package. The series also features a magnetically shielded construction, high efficiency, and excellent inductance and saturation stability over the complete operating temperature range.

 

Features

  • Meets the requirements of MIL-STD-981 class S
  • High operating temperatures to +180 °C
  • Rugged package
  • Offered in five case sizes
  • Typical DCR from 0.56 mΩ to 240 mΩ
  • Wide range of inductance values from 0.22 µH to 100 µH
  • Rated currents to 100 A

 

Applications

  • DC-DC converters and high current noise suppression filters in satellites and defence systems
  • Low profile, high current power supplies and point of load (POL) converters
  • ‘Flight-ready’ solar inverters
  • High current filters
  • DC-DC converters in distributed power systems

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE