MGDT series miniaturised gate drive transformers

Vishay has launched the MGDT series of miniaturised gate drive transformers with 8mm creepage and clearance in a compact planar package

Vishay MGDT Series Miniaturised Gate Drive Transformers

Vishay has introduced a new series of miniaturised gate drive transformers designed to save space in high power military and aerospace, industrial, and medical applications. Featuring a compact 20.57 mm by 18.42 mm planar package with a low 11.43 mm profile, Vishay Custom Magnetics’ MGDT series devices offer low losses and 8 mm minimum creepage and clearance.

 

Features

  • Compact 20.57 mm by 18.42 mm planar package with low 11.43 mm profile
  • 8 mm minimum creepage and clearance
  • Available with surface-mount or through-hole terminations and multiple turn ratios
  • Drive high side MOSFETs and IGBTs on busses up to 1200 V
  • Operate over a frequency range from 100 kHz to 500 kHz
  • High dielectric strength to 3750 VAC from drive to gate
  • Leakage inductance of 0.5 µH

 

Applications

  • Isolated half-bridge, full-bridge, and dual active forward power converters in:
    • High power military and aerospace
    • Industrial
    • Medical

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE