Vishay MC HP Automotive Grade Series

High power thin film chip resistors

Vishay Intertechnology introduces a new series of Automotive Grade thin film chip resistors that features the industry’s highest rated power dissipation in the compact 0402, 0603, and 0805 case sizes

Vishay MC HP Series Automotive Grade High Power Thin Film Chip Resistors

Vishay Intertechnology introduces a new series of Automotive Grade thin film chip resistors that features the industry’s highest rated power dissipation in the compact 0402, 0603, and 0805 case sizes. For electronics in automotive, industrial, and renewable energy applications, Vishay Beyschlag MC HP series devices combine high operating temperatures up to +175 °C with low load life drift ≤ 0.2 % after 1,000 hours of operation at rated dissipation.

  • Perfect choice for most fields of modern electronics in which power dissipation, reliability, stability, and robust design are major concerns
  • Deliver over two times the dissipation of standard thin film chip resistors in their respective case size, while also exceeding the ratings of components in the next largest case size
  • To save space, reduce component counts, and lower costs, designers can use these compact resistors in place of larger devices, or replace multiple resistors of the same case size
  • Superior temperature cycling robustness and advanced sulfur resistance as verified according to ASTM B 809
  • Suitable for processing on automatic SMD assembly systems

 

Features

  • High power dissipation up to 0.4 W
  • Small 0402, 0603, and 0805 case sizes
  • High operating temperatures up to +175 °C
  • Low load life drift ≤ 0.2 % after 1,000 hours of operation at rated dissipation
  • Resistance range from 1 Ω to 100 kΩ
  • TCR down to ± 25 ppm/K
  • Tolerances down to ± 0.1 %
  • AEC-Q200 qualified
  • Lead (Pb)-free and RoHS-compliant

 

Applications

  • DC/DC converters
  • Power supplies
  • Motor control units
  • Electronic control units
  • Inverters
  • Test and measurement equipment

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE