Vishay HOTcap® K..H Series

HOTcap® K..H series automotive grade MLCCs

Vishay Intertechnology has extended the operating temperature range of its HOTcap K…H series of Automotive Grade, radial-leaded multilayer ceramic chip capacitors (MLCCs) to +200 °C

Vishay HOTcap® K..H Series Automotive Grade MLCCs

Vishay Intertechnology has extended the operating temperature range of its HOTcap K…H series of Automotive Grade, radial-leaded multilayer ceramic chip capacitors (MLCCs) to +200 °C — the industry’s highest for Ceramic Class 2 through-hole devices.

  • High reliability MLCC insert produced in a unique wet build process
  • Noble metal electrodes
  • More robust to mechanical stress and can withstand higher operating temperatures than SMD parts
  • Save space by eliminating the need for a PCB
  • Lead wires allow for direct welding on lead frames and / or overmolding with plastic
  • Coating made of flame-retardant epoxy resin in accordance with UL 94 V-0

 

Features

  • High temperature operation to +200 °C for 500 hours
    • Unlimited operation to +175 °C
  • Wide capacitance range from 100 pF to 1 μF
  • Low capacitance tolerances as tight as ± 5 %
  • AEC-Q200 qualified with PPAP available on request
  • Dielectrics:
    • Ultra-stable C0G with a capacitance change of ± 30 ppm/K
    • X0U with TCC of +22 % / -56 % from -55 °C to +175 °C
      • Also fulfills the X7R specification of ± 15 % from -55 °C to +125 °C and the X9V specification of +22 % / -82 % from - 55 °C to +200 °C
  • Straight or crimped leads with spacing of 2.5 mm and 5.0 mm
  • 0.5 mm or 0.6 mm lead wires constructed of 100 % tinned copper-clad steel
  • Lead (Pb)-free, RoHS-compliant, and halogen-free

 

Applications

  • EMI filtering in automotive sensors and DC motors

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE