AEC-Q200 qualified thick film chip resistors

Vishay Intertechnology introduces a new series of AEC-Q200 qualified, medium voltage thick film chip resistors

Vishay CRMA Series AEC-Q200 Qualified Thick Film Chip Resistors

Vishay Intertechnology introduces a new series of AEC-Q200 qualified, medium voltage thick film chip resistors. Designed to save space and lower component counts in automotive and industrial applications, Vishay Techno CRMA series devices offer high working voltages up to 1415 V in five compact case sizes ranging from 1206 to 2512.

 

Features

  • AEC-Q200 qualified
  • High working voltages up to 1415 V
  • Five compact case sizes ranging from 1206 to 2512
  • Wide resistance range from 150 Ω to 75 MΩ
  • Tolerances down to ± 0.5 %
  • Temperature coefficients of ± 100 ppm/°C
  • Power ratings from 0.30 W to 1.0 W
  • Available with solder-coated nickel barrier or solder-coated non-magnetic terminations
  • Offered in three-side wraparound or top-only flip chip configurations

 

Applications

  • Battery management and overvoltage protection in electric vehicles
  • Voltage monitoring and regulation in
  • power inverters
  • High voltage power supplies
  • Defibrillators
  • Smart circuit breakers

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE