Vishay Conductive & Hybrid Conductive Aluminium Polymer Capacitors

Conductive and hybrid conductive aluminium polymer capacitor

Vishay has introduced five new conductive (184 CPNS, 185 CPNZ, and 186 CPNT series) and hybrid conductive (182 CPHZ and 183 CPHT series) aluminum polymer capacitors in a variety of case sizes ranging from 4 mm by 4 mm by 5.5 mm to 10 mm by 10 mm by 12.4 mm

Vishay Conductive And Hybrid Conductive Aluminium Polymer Capacitors

Vishay has introduced five new conductive (184 CPNS, 185 CPNZ, and 186 CPNT series) and hybrid conductive (182 CPHZ and 183 CPHT series) aluminum polymer capacitors in a variety of case sizes ranging from 4 mm by 4 mm by 5.5 mm to 10 mm by 10 mm by 12.4 mm.  The devices offer longer lifetimes than standard aluminium capacitors, while providing higher ripple current and better impedance.

 

Features

  • Available in case sizes from 4 mm by 4 mm by 5.5 mm to 10 mm by 10 mm by 12.4 mm
  • Conductive capacitors:
  • Useful life to 5000 hours at +105 °C
  • Ripple current to 5600 mA
  • ESR down to 9 mΩ
  • Hybrid conductive capacitors:
  • Lifetime to 10 000 hours at +105 °C
  • Ripple current to 2500 mA
  • ESR down to 20 mΩ
  • Available in AEC-Q200 qualified versions on request
  • RoHS-compliant

 

Applications

  • Conductive devices: mobile devices and consumer and telecom applications
  • Hybrid conductive devices: automotive and industrial applications 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE