TE Connectivity zQSFP Stacked Belly-To-Belly Cages

zQSFP+ stacked belly-to-belly cages

TE Connectivity zQSFP+ stacked belly-to-belly cages enable higher density switch designs using next-generation 48 and 64 silicon ports

TE Connectivity zQSFP Stacked Belly To Belly Cages

TE Connectivity’s new zQSFP+ stacked belly-to-belly cages with integrated connectors address the requirements for higher density switch and NIC designs using next-generation 48 and 64 silicon ports, including Open Compute Project (OCP) reference designs. These stacked cages support a single PCB architecture (versus two PCBs) in each line card, saving the customer significant costs. Like the rest of TE’s zQSFP+ portfolio, these cages and connectors support up to 28G NRZ and 56G PAM-4 data rates to achieve faster system speeds.

 

Features

  • Stacked belly-to-belly design enables single PCB architecture versus two PCBs per line card – offering significant cost savings
  • Support higher density switch designs using next-generation 48 and 64 silicon ports, including Open Compute Project (OCP) reference designs
  • Offers 4 channels (4x) of 28+ Gbps data rates
  • Supports 100 Gbps Ethernet (28 Gbps x 4), and 100 Gbps InfiniBand (IB) Enhanced Data Rate (EDR) requirements
  • Can also be used in current 10 Gbps and 16 Gbps applications with substantial electrical margin
  • Backwards compatible with existing QSFP optical modules and cable assemblies
  • Supports 56 Gbps PAM-4 technologies
  • Dual-sourced with Molex and are completely interchangeable

 

Applications

  • Switches
  • NIC cards

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE