TE Connectivity Waterproof USB Type-C Receptacles

Waterproof USB type-C receptacles

TE Connectivity launches USB type-C receptacles with industry leading IPX8 water ingression performance per IEC 60529

TE Connectivity Waterproof USB Type-C Receptacles

TE Connectivity launches USB type-C receptacles with industry leading IPX8 water ingression performance per IEC 60529. These connectors are designed for use in harsh environment applications where moisture is present. Capable of 10 Gbps data rates, these connectors are rated for USB 3.1 performance and are also capable of transmitting 100W of power at 5A. Added board retention and EMI protection features mean these connectors have a robust design, providing the reliability and quality TE is known for.

 

Features

  • Industry leading IPX8 water ingression performance per IEC 60529
  • Ideal for use in harsh environment applications where moisture is present
  • 10 Gbps data transfer speed
  • Capable of transmitting 100W of power at 5A
  • Robust design due to added board retention and EMI protection features
  • Rated to 10,000 mating cycles

 

Applications

  • Mobile phones
  • Wearables
  • Industrial machinery
  • Medical devices
  • Auto infotainment
  • Power packs and chargers
  • POS devices
  • Data cards
  • Appliances

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE