TE Connectivity T9G Series

T9G series Potter & Brumfield relay

TE Connectivity’s T9G series Potter & Brumfield relay is a 30A power PCB relay for HVAC, appliance and industrial control applications

TE Connectivity T9G Series Potter & Brumfield Relay

TE Connectivity’s T9G series Potter & Brumfield relay is a 30A power PCB relay for HVAC, appliance and industrial control applications. The T9G relay is the smallest relay in its class with a 30% smaller package size and 13% less PCB floor space all while keeping the standard footprint, allowing manufacturers to add more components on PCBs without compromising the relay’s performance. By having both UL and VDE certifications, this versatile relay’s PCB and quick connect terminations provide a globally-applicable solution that is user-friendly and easy to install.

 

Features

  • Save PCB space with the smallest relay in its class while maintaining standard footprint
  • Achieve a global relay solution with both UL and VDE certifications
  • Help provide operator safety through increased insulation (UL 61810-1)
  • Increase relay performance through 4kV dielectric rating / 8kV surge voltage between coil and contacts

 

Applications

  • HVAC
  • Appliances
  • Industrial Controls
  • Energy Management

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE