TE Connectivity SSRK & SSRM Series

SSRK and SSRM series Potter & Brumfield solid state relays

TE Connectivity’s SSRK and SSRM series Potter & Brumfield solid state relays are DIN rail mounted for loads up to 65A and 600VAC

TE Connectivity  SSRK And SSRM Series Potter & Brumfield Solid State Relays

TE Connectivity’s SSRK and SSRM series Potter & Brumfield solid state relays are DIN rail mounted for loads up to 65A and 600VAC. They feature high heat dissipation due to an integrated heatsink, and save cabinet space with a slim 22.5mm profile. Ideal for applications where silent, fast and long electrical life in switching is required, they can be used in heating, lighting, industrial automation and industrial machinery.

 

Features

  • Allows for high heat dissipation with integrated heatsink
  • Save cabinet space with slim 22.5mm profile with DIN Rail mounting
  • Easy installation with finger-safe (IP20) screw clamp terminals for load and control

 

Applications

  • ​Heating Control
    • Plastic molding machinery
    • HVAC & Refrigeration
    • Professional food equipment
  • Industrial Automation
  • Industrial Machinery

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE