TE Connectivity SSRDC Series

SSRDC series Potter & Brumfield solid state relays

TE Connectivity has launched the SSRDC series of Potter & Brumfield solid state relays, which utilises DC switching technology with low power dissipation FETs, which includes optical coupling

TE Connectivity SSRDC Series Potter Brumfield Solid State Relays

TE Connectivity has launched the SSRDC series of Potter & Brumfield solid state relays, which utilises DC switching technology with low power dissipation FETs, which includes optical coupling. The SSRDC series is used in DC load applications, and provides reliable DC switching up to 40A and operating voltages up to 200V. Heat sink mounting to maintain base temperatures and load conditions is recommended.

 

Features

  • Provides low power dissipation to extend electrical life
  • Achieves high Pulse Width Modulation with low switching times when providing power to devices

 

Applications

  • Industrial Machinery
    • Material Handling Equipment
    • Cranes
  • Transportation
    • Trains
    • Construction Equipment
  • Building Control
    • Access Control

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE