TE Connectivity SlimSeal Miniature Connector

SlimSeal miniature connector

TE Connectivity's has launched SlimSeal connector miniature series which is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications, such as outdoor lighting and other high humidity applications

TE Connectivity Slim Seal Miniature Connectors

TE Connectivity's (TE) SlimSeal connector miniature series is a dust and waterproof, IP67-rated connector system suitable for harsh environment applications, such as outdoor lighting and other high humidity applications. This wire-to-board and wire-to-wire connector system is a space-saving solution available in two and three position configurations. A robust press-to-release spring latch helps ensure that connector mating is secure. Different colors enable easy identification and flexibility in design.

 

Features

  • Prevent inadvertent un-mating of connectors with positive latching feature
  • Achieve an ideal solution for dust and waterproof applications with an IP67 rated connector 
  • Save PCB space with a compact design
  • Reduce assembly time with pre-assembled seals

 

Applications

  • Outdoor Lighting
  • Digital Signage
  • Kitchen Appliances
  • Parking Garages
  • Public Transport Stations

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE