TE Connectivity M12 Series

M12 rail X-code connectors

TE Connectivity introduces a comprehensive range of M12 X-code rail connectors for field assembly

TE Connectivity M12 Rail X-Code Connectors

With 360 degree EMI/RFI shielding, the M12 receptacle connectors have fully shielded housings and are pre-assembled for ease of use. TE’s full metal shell IP67 sealed M12 rail X-code connector series offers a 360 degree cable shield termination which helps to ensure the best data transmission speed. The machined, gold plated crimp contacts and unique torsion free jacket crimping system helps to provide uninterrupted service throughout the connectors lifetime.

 

Features

  • Reach a high data performance due to 360 degree EMI shielding
  • Achieve an ideal solution for dust and waterproof applications with an IP67 sealed connector
  • Gold plated crimp contacts ensure best reliability during shock and vibration
  • Save assembly time with field installable capability and compact dimensions
  • Attain fail safe connection with unique jacket crimping system

 

Applications

  • Rail data networks
  • Rail sensor networks
  • Rail rain door control systems
  • Rail HVAC systems
  • Trackside control systems

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE