TE Connectivity Flex Grip Wire Connectors

Flex Grip wire connectors

TE connectivity’s Flex Grip wire connectors have operating levers for fast, easy and releasable wire termination and accommodate for a combination of 24-14 AWG solid and stranded wires

TE Connectivity Flex Grip Wire Connectors

TE Connectivity’s (TE) Flex Grip wire connector is one connector for a broad range of solutions. These push-in connectors have operating levers for fast, easy and releasable wire termination and accommodate for a combination of 24–14 AWG (0.2–4.0 mm2) solid and stranded wires. The transparent body allows users to visually confirm the proper wire strip length and insertion for good electrical installation.

 

Features

  • Fast and easy termination
  • Flexibility to rework the wiring or reuse the connector
  • One connector for any combination of solid and stranded wires
  • Visually confirm for proper strip length and wire insertion with clear housing
  • Built-in test slot

 

Applications

  • Lighting Commercial Building Equipment
  • Indoor / Interior / Retrofit Lighting
  • Home Automation Applications
  • Residential wiring system

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE