TE Connectivity TB Series

TB series BUCHANAN WireMate connector

TE Connectivity has introduced BUCHANAN WireMate connector surface mount TB series which is two-piece pluggable solution designed for customers seeking to switch to surface mounted versions of the traditional two-piece terminal block

TE Connectivity TB Series BUCHANAN WireMate Connector

TE Connectivity's (TE) BUCHANAN WireMate connector surface mount TB series is a two-piece pluggable solution designed for customers seeking to switch to surface mounted versions of the traditional two-piece terminal block. Mating plugs are available, with the option for vertical or right angle versions in position sizes from 2 to 12 poles. These connectors allow for faster PCB assembly, and optional SMT retention features help ensure secure PCB mounting. The connectors have tin-plated copper alloy contacts, and the housing material has a UL 94 V-0 flammability rating.

 

Features

  • Allow for simple reflow soldering and faster PCB assembly through surface mount terminal blocks
  • Help ensure secure PCB mounting through SMT Retention features
  • Increase design flexibility with vertical or right angle versions

 

Applications

  • HVAC Equipment and Controls
  • Industrial Controls
  • Industrial Lighting Solutions
  • Elevator/Escalator

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE