EPCOS PQvar™ from TDK

PQvar™ modular static var generator from TDK

The EPCOS PQvar™ from TDK is a modular static var generator for active stepless power factor correction and load balancing in industrial grids and large commercial buildings

EPCOS PQvar™ Modular Static Var Generator From TDK

The EPCOS PQvar™ from TDK is a modular static var generator for active stepless power factor correction and load balancing in industrial grids and large commercial buildings. With a fast response time of less than 15 ms and a dynamic reaction time of less than 50 μs, PQvar offers significantly faster compensation than conventional systems. The system is suitable for the active compensation of both inductive and capacitive loads and can achieve a power factor of 0.99. At the low-voltage level PQvar is designed for 400 V and 690 V supply systems. In these voltage classes individual modules with outputs of between 30 kvar and 200 kvar are available, as well as systems for up to 880 kvar per compensation cabinet.
 
Through the targeted use of power factor correction systems such as PQvar, energy efficiency can be significantly improved. On the one hand, the power losses in the electrical transmission and distribution network are significantly reduced and, the CO2 emissions for generating this wasted power are avoided. On the other hand, transformers and the power transmission and distribution networks can be used more efficiently.
 
Using Advanced Multi Controllers (AMC), the PQvar system can be combined with conventional passive low-voltage compensation stages. The medium-voltage level is covered by systems for 6 kV, 10 kV and 35 kV, the modules being designed for outputs of between 2000 kvar and 12,000 kvar. All modules are available for 3-phase grids with or without neutral conductors. Depending on the output and size, the modules are designed as slide-in units for control cabinets and systems for wall mounting (low-voltage) or as control cabinet systems (medium-voltage).

 

Features

  • Controllable reactive current source
  • Extremely rapid dynamic compensation reaction time of less than 50 µs and a state response time of less than 15 ms
  • Active compensation device for usage without capacitors or reactors to avoid resonance conditions
  • Compensation of both inductive and capacitive reactive power
  • Provides load balancing
  • Installation with conventional capacitor banks possible
  • Available for low-voltage and medium-voltage levels
  • Wide range of compensation outputs from 30 kvar to 12,000 kvar

 

Applications

  • Data centers
  • UPS systems
  • Renewable power generation (e.g. photovoltaics and wind turbines)
  • Industrial production machines
  • Electrical welding systems
  • Plastic industry machinery (e.g. extruders, injection molders)

 

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.

SUBSCRIBE