EPCOS PC200 Series From TDK

PC200 series ferrites

TDK EPCOS has introduced PC200 Series Ferrites for power supplies and frequency converters that operate with fastswitching power semiconductors on a GaN basis

TDK EPCOS PC200 Series Ferrites

The MnZn-based PC200 ferrite material is characterized by low losses at high frequencies. It was developed specifically for power supplies and frequency converters that operate with fastswitching power semiconductors on a GaN basis. The new material is optimized for a frequency range from 700 kHz to
4 MHz. Its maximum transmissible power is reached at a switching frequency of 1.8 MHz to 2 MHz and an operating temperature of 100 °C. The ferrite material’s Curie temperature is in excess of 250 °C.

The PC200 ferrite material is particularly suitable for transformers based on ring core or planar topologies. The new material is available in ER, EFD, ELP, EQ, I and RM cores. The outstanding properties of this material will enable considerably more compact power supplies to be designed in future. At the same time, its efficiency is improved due to the low losses of the ferrite material, which is why the use of PC200 contributes to significantly greater energy
savings.

 

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE