EPCOS B32320I2656J011 Series From TDK

B32320I2656J011 series ultra-compact DC-link capacitor

The EPCOS B32320I2656J011 series ultra-compact DC-link capacitor from TDK offers a rated voltage of 350VDC and a capacitance of 65 μF with dimensions of just 40 mm x 58 mm (d x l)

TDK EPCOS B32320I2656J011 Series Ultra-Compact DC-Link Capacitor

The EPCOS B32320I2656J011 series ultra-compact DC-link capacitor from TDK offers a rated voltage of 350VDC and a capacitance of 65 μF with dimensions of just 40 mm x 58 mm (d x l). This means that the capacitor has a very high capacitance density of 0.9 μF/cm3 and offers up to 50 percent more capacitance per volume than comparable capacitors. The space it requires on the PCB is correspondingly small. Other features include the low ESR of just 10 mΩ and the high ripple current capability of 3.7 A.
 
Both the plastic can and the epoxy resin sealing material are designed to be flame-retardant in accordance with UL 94 V0. The capacitor is designed for a temperature range from -25 °C to +65 °C. The capacitor has an integral thermal fuse that trips at a current of 5 A and a temperature of 115 °C.
 
Typical applications include the HF filtering in inverters, for example in domestic appliances, as well as general DC applications.

 

Features

  • Self-healing properties
  • Low dissipation factor
  • Low RS
  • Safety protection with thermal fuse fitted inside the capacitor
  • High insulation resistance

 

Applications

  • Frequency converter DC link
  • RF filter capacitor in DC link
  • Inverter in home appliances

 

 

Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Related documents



Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE